EEC13DTAN

Heilind Number:SULEEC13DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEEC13DTAN

Detailed Description

Introducing the EEC13DTAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a current rating of 3A and a voltage capacity of 700VAC, ensuring reliable power transmission. With two rows of 26 loop bellow contacts, it guarantees secure and efficient signal transfer. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Featuring a rugged design suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The matte tin-plated contact surfaces ensure low contact resistance and enhanced durability. With a compact form factor of 9.4mm width and 15.49mm height, it saves space on your PCB layout. Whether for industrial, automotive, or aerospace applications, the EEC13DTAN is the perfect choice for high-reliability connectivity solutions.