EEC13DTAS

Heilind Number:SULEEC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DTAS

Detailed Description

Introducing the EEC13DTAS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. Operating at 3A and 700VAC, it offers robust performance for various applications. The two rows of 26 loop bellow contacts, terminated through 2.54mm side holes, guarantee secure connectivity. With a right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width, it optimizes space utilization on PCBs. The matte tin plating on contacts and termination enhances conductivity and corrosion resistance. Meeting stringent standards, it operates flawlessly in temperatures ranging from -65 to 125°C. Trust the EEC13DTAS for efficient and long-lasting board-to-board connections in your projects.