EEC13DTEF

Heilind Number:SULEEC13DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTEF
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DTEF

Detailed Description

Introducing the EEC13DTEF, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. Its 2.54mm pitch and 26 positions accommodate complex circuitry with ease, while the floating bobbin mount type allows for flexibility in installation. The female gender and eyelet termination method guarantee secure connections, while the full bellow contact type maintains optimal conductivity. Rated for 700VAC and 3A, this connector is suitable for high-power applications. Operating at temperatures ranging from -65 to 125°C, it offers dependable performance in extreme conditions. Trust the EEC13DTEF for seamless board-to-board or card edge connections in your next project.