EEC13DTEH

Heilind Number:SULEEC13DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTEH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DTEH

Detailed Description

Introducing the EEC13DTEH, a high-performance PCB connector designed for exceptional durability and reliability. This female connector features two rows with a pitch of 2.54mm, accommodating 26 positions for seamless board-to-board connectivity. Crafted with PBT and phosphor bronze construction, it offers robust contact points with matte tin plating for enhanced conductivity. The clearance hole mount type and eyelet termination method ensure easy and secure installation. Rated for 3A and 700VAC, it guarantees efficient power transmission. With a straight orientation and a tail length of 6.99mm, it's suitable for various electronic applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. With a compact height of 10.95mm and width of 8.38mm, it's space-efficient while delivering high performance. Trust in the EEC13DTEH for your connectivity needs in aerospace, telecommunications, and industrial systems.