EEC13DTEN

Heilind Number:SULEEC13DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEEC13DTEN

Detailed Description

Introducing the EEC13DTEN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features 26 positions arranged in 2 rows, making it ideal for densely populated PCBs. The female connector, terminated by eyelets, ensures secure and reliable connections. Built with durable PBT and phosphor bronze materials and plated with matte tin, it offers excellent conductivity and resistance to corrosion. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The straight orientation and 6.99mm (.275 in) tail length provide ease of installation. Whether in industrial machinery or telecommunications equipment, the EEC13DTEN guarantees high performance and durability. Upgrade your PCB designs with this essential connectivity solution.