EEC13DTKD

Heilind Number:SULEEC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DTKD

Detailed Description

The EEC13DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The contact material is matte tin-plated phosphor bronze, guaranteeing efficient signal transfer. Its clearance hole mount type and straight orientation make installation easy, while the loop bellow contact type provides secure connections. With two rows and 26 positions, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. Perfect for high-reliability applications, the EEC13DTKD is a top choice for engineers seeking quality connectors.