EEC13DTKH

Heilind Number:SULEEC13DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTKH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DTKH

Detailed Description

Introducing the EEC13DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 26-position female connector, with 2 rows and a pitch of 2.54mm, allows for efficient data transfer. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse industrial settings. The loop bellow contact type and straight orientation facilitate easy installation. With a clearance hole mount type and through-hole termination method, it offers secure attachment to PCBs. The tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Ideal for telecommunications, aerospace, and industrial equipment, the EEC13DTKH ensures peak performance in critical electronic systems.