| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC13DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC13DTKN |
EEC13DTKN
| Heilind Number: | SULEEC13DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC13DTKN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEC13DTKN, is a female connector designed for high-performance electronic applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Featuring two rows of 26 loop bellow contacts plated with matte tin, it guarantees excellent conductivity and durability. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a compact size of .61" in height and 9.4mm in width, it offers space-saving connectivity. The EEC13DTKN connector is ideal for demanding industries such as aerospace, defense, and telecommunications.

