EEC15DRAH

Heilind Number:SULEEC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEEC15DRAH

Detailed Description

Introducing SKU EEC15DRAH, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PBT and Phosphor Bronze construction with a 2.54mm pitch, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3A at 700VAC, it meets stringent power requirements. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Contact material and plating in Phosphor Bronze and Matte Tin guarantee robust performance. With 30 positions and a right-angle orientation, it optimizes space utilization on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EEC15DRAH for efficient and durable board-to-board connections.