EEC15DRMD

Heilind Number:SULEEC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEEC15DRMD

Detailed Description

The EEC15DRMD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. With a female gender and two rows of contacts, this connector is perfect for various electronic applications. Featuring a clearance hole mount type and wire wrap termination method, installation is easy and secure. The contact material is made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. The connector has a pitch of 2.54mm (.1 in) and can handle up to 3A of current at 700VAC. Its straight orientation and 30 positions make it versatile for different circuit layouts. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, the EEC15DRMD is a space-saving solution for your connectivity needs.