EEC15DRMH

Heilind Number:SULEEC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DRMH

Detailed Description

Introducing the EEC15DRMH, a high-performance PCB connector designed for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 2-row, 30-position configuration with a clearance hole mount type, it offers seamless integration onto your board. The termination method using wire wrap guarantees secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The contact material of Phosphor Bronze with Matte Tin plating ensures excellent conductivity. Its straight orientation and loop bellow contact type further enhance its functionality. With a connector height of 15.49 mm and a width of 9.4 mm, it's compact yet efficient. Whether in aerospace, defense, or industrial applications, the EEC15DRMH meets the highest standards for performance and durability. Elevate your connectivity with this essential component.