EEC15DRMN

Heilind Number:SULEEC15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DRMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DRMN

Detailed Description

Introducing the EEC15DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows with a total of 30 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of matte tin phosphor bronze guarantee secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type further enhance versatility. Operating temperature range of -65 to 125 °C and matte tin termination plating ensure durability and longevity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in various electronic devices and systems, the EEC15DRMN is a reliable solution for your connectivity needs.