EEC15DRSD

Heilind Number:SULEEC15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DRSD

Detailed Description

The EEC15DRSD is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Made with PBT and phosphor bronze materials, it offers a robust construction that can withstand even the harshest operating environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for a wide range of applications. Featuring two rows of 30 female contacts with a 2.54mm pitch, it provides secure and stable connections. The contact material is matte tin-plated phosphor bronze, ensuring low contact resistance and excellent conductivity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is highly dependable. Its straight orientation, loop bellow contact type, and .19-inch tail length further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it has a compact design that saves space on the PCB. Suitable for a variety of applications, including military and aerospace, the EEC15DRSD is a top choice for high-reliability connectivity.