EEC15DRSH

Heilind Number:SULEEC15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DRSH

Detailed Description

SKU EEC15DRSH is a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for various applications. With two rows and 30 positions, it allows for multiple connections. The clearance hole mount type and thru-hole termination method ensure easy installation. Its contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and corrosion resistance. The connector, with a pitch of 2.54mm, operates smoothly in a wide temperature range from -65 to 125°C. Its straight orientation and loop bellow contact type further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient, ideal for use in demanding environments. Whether for industrial machinery, telecommunications, or consumer electronics, the EEC15DRSH Connector delivers superior performance.