EEC15DRSN

Heilind Number:SULEEC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DRSN

Detailed Description

Introducing the EEC15DRSN, a high-performance female PCB connector designed for reliable power transmission. With a sturdy construction of PBT and phosphor bronze, this connector ensures durability in demanding environments. Featuring two rows and 30 positions with a pitch of 2.54mm, it offers seamless connectivity on your circuit board. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various power applications. The termination method of thru-hole soldering and straight orientation simplify installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for both standard and harsh conditions. Trust the EEC15DRSN for efficient board-to-board connections in your electronic designs.