EEC15DTAD

Heilind Number:SULEEC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DTAD

Detailed Description

The SKU EEC15DTAD is a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. Featuring a gender: Female orientation and right-angle contact type, it offers easy installation in various electronic devices. With a contact material of Phosphor Bronze and matte tin plating, it ensures excellent conductivity and durability. This connector has 30 positions, with a pitch of 2.54mm, ideal for connecting multiple components on a PCB. It can handle an amperage of 3A and a voltage of 700VAC, suitable for various power requirements. The termination method is thru-hole, with a tail length of 2.54mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Overall, the EEC15DTAD is a dependable connector perfect for industrial and commercial applications.