| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC15DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEEC15DTAH |
EEC15DTAH
| Heilind Number: | SULEEC15DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC15DTAH |
| ECAD Model: |
Specifications
Detailed Description
The EEC15DTAH is a high-quality board-to-board PCB connector designed for reliable and efficient data transmission. Featuring a sleek and durable construction, this connector boasts a pitch of 2.54mm (.1in) and 30 positions, making it ideal for various electronic applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and stable connectivity. The contact material, Phosphor Bronze, and termination plating, Matte Tin, guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatility in installation, while the operating temperature range of -65 to 125°C ensures performance even in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the EEC15DTAH is a reliable solution for your connectivity needs.

