EEC15DTAN

Heilind Number:SULEEC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DTAN

Detailed Description

Introducing the EEC15DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Female gender, loop bellow contact type, and right-angle orientation make it versatile for various circuit board setups. Boasting a 30-position, 2-row design with a pitch of 2.54mm, it offers ample connectivity options. Operating at an impressive 700VAC and 3A, it's suitable for power and signal transmission. The matte tin contact plating and termination ensure long-term durability, while a wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the EEC15DTAN for seamless and secure board-to-board connections in aerospace, defense, and industrial settings.