| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC15DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC15DTAS |
EEC15DTAS
| Heilind Number: | SULEEC15DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC15DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC15DTAS, a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction of PBT and Phosphor Bronze, this connector offers excellent performance in demanding environments. Its two rows of contacts, featuring Loop Bellow contact type and Matte Tin plating, ensure secure and low-resistance connections. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a pitch of 2.54mm and 30 positions, it provides ample connectivity options. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for both standard and rugged applications. The EEC15DTAS is a top choice for engineers and manufacturers seeking dependable connectivity solutions.

