EEC15DTEF

Heilind Number:SULEEC15DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEEC15DTEF

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EEC15DTEF, a high-performance female connector designed for demanding applications. With a rugged construction featuring floating bobbins and eyelet termination, this connector ensures secure and reliable connections in even the harshest environments. The full bellow contact type, made of durable phosphor bronze with matte tin plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and two rows of 30 positions, this connector offers versatility for various PCB configurations. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for critical systems. The compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, this connector is a reliable solution for your connectivity needs.