EEC15DTEH

Heilind Number:SULEEC15DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DTEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DTEH

Detailed Description

Introducing the EEC15DTEH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze materials, this connector guarantees reliability in demanding environments. Featuring a female gender, it offers a secure fit with two rows of contacts and a clearance hole mount type. The eyelet termination method ensures easy installation, while the matte tin contact plating and full bellow contact type enhance conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it facilitates efficient power transmission. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Boasting 30 positions and a tail length of 6.99mm, it provides ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your PCB connection needs. Trust in the EEC15DTEH for superior performance and durability in your electronic design projects.