EEC15DTKD

Heilind Number:SULEEC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC15DTKD

Detailed Description

Introducing the EEC15DTKD, a high-performance board-to-board connector perfect for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The connector offers 30 positions across 2 rows, with a pitch of 2.54mm for easy installation. Its straight orientation and clearance hole mount type make it versatile for various PCB configurations. The contact material is Matte Tin-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the board. Trust the EEC15DTKD for secure and efficient board-to-board connections in your projects.