| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC15DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC15DTKH |
EEC15DTKH
| Heilind Number: | SULEEC15DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC15DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC15DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector offers seamless integration in tight spaces. Featuring two rows, 30 positions, and a straight orientation, it ensures efficient signal transmission. The contact material of phosphor bronze with matte tin plating guarantees durability and excellent conductivity, even in demanding environments with a voltage rating of 700VAC. Operating flawlessly at temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The termination method of thru-hole with a tail length of 4.83mm facilitates easy assembly. Trust in the EEC15DTKH for reliable and high-speed data transfer in your electronic designs.

