EEC17DRMD

Heilind Number:SULEEC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DRMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DRMD

Detailed Description

Introducing the EEC17DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 34 positions each, offering ample connectivity in a compact form factor. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is quick and hassle-free. The contact material, phosphor bronze, ensures reliable conductivity, while the matte tin plating enhances durability. Operating at voltages up to 700VAC, with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and wire wrap termination method further guarantee secure connections. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's dimensions, 15.49mm in height and 9.4mm in width, make it versatile for various PCB designs. Whether in aerospace, telecommunications, or industrial applications, the EEC17DRMD is the reliable choice for seamless connectivity.