EEC17DRMH

Heilind Number:SULEEC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DRMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DRMH

Detailed Description

Introducing the EEC17DRMH, a high-performance board to board PCB connector designed for precision and reliability. Crafted with a durable blend of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and can accommodate up to 34 positions across two rows. Featuring a clearance hole mount type and wire wrap termination method, installation is a breeze. The contact material, phosphor bronze, ensures optimal conductivity, while matte tin plating offers corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the EEC17DRMH for seamless and durable board-to-board connections in your electronic projects.