EEC17DRMN

Heilind Number:SULEEC17DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEEC17DRMN

Detailed Description

The EEC17DRMN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a rugged construction of PBT and phosphor bronze materials, this connector ensures durability even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and stable power delivery. The female gender, 2-row design, and 34 positions make it versatile for various applications. Utilizing wire wrap termination and loop bellow contact type with matte tin plating, it offers secure and low-resistance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh conditions. With a compact form factor of 15.49mm height and 9.4mm width, it saves valuable board space. Perfect for high-speed data transfer and power distribution, the EEC17DRMN is a top choice for engineers seeking top-notch performance in board-level connectivity solutions.