EEC17DRSH

Heilind Number:SULEEC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DRSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DRSH

Detailed Description

Introducing the EEC17DRSH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and phosphor bronze construction, this connector ensures optimal conductivity with an amperage rating of 3A and a maximum voltage of 700VAC. With a gender specification of female and two rows of 34 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material is phosphor bronze with matte tin plating, guaranteeing durability and signal integrity. The loop bellow contact type and straight orientation further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the EEC17DRSH for seamless and secure PCB connections in your projects.