EEC17DRSN

Heilind Number:SULEEC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DRSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DRSN

Detailed Description

Introducing the EEC17DRSN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector offers a seamless interface for your circuit board needs. Crafted with precision, it boasts a termination method of through-hole soldering, ensuring secure and durable attachment. The contact material, made of phosphor bronze with matte tin plating, guarantees efficient conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. The loop bellow contact type and straight orientation further enhance its functionality. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's robust construction, withstanding temperatures ranging from -65 to 125°C, makes it ideal for use in various environments. Measuring at a height of 15.49mm and a width of 9.4mm, it offers a compact yet powerful solution for your PCB connections. Trust in the EEC17DRSN for seamless and efficient board-to-board connectivity in your electronic designs.