EEC17DRXH

Heilind Number:SULEEC17DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DRXH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DRXH

Detailed Description

Introducing the EEC17DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, it offers secure connectivity with precise alignment. Featuring a female gender and straight orientation, this connector is ideal for various electronic systems. The contact material is made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The full bellow contact type and thru-hole termination method guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 34 positions and a tail length of 4.7mm (.185 in), it provides ample connectivity options. Its compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, saves valuable space on PCBs. Certified for quality and performance, the EEC17DRXH is the perfect choice for mission-critical electronic systems.