| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC17DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC17DTAD |
EEC17DTAD
| Heilind Number: | SULEEC17DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC17DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC17DTAD, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity in demanding environments. The two rows of contacts, each with 34 positions, ensure efficient signal transfer with a low amperage of 3A and a high voltage rating of 700VAC. The termination method of thru-hole mounting and loop bellow contact type offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial applications. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust in the EEC17DTAD for superior performance in your electronic designs.

