EEC17DTAH

Heilind Number:SULEEC17DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTAH

Detailed Description

Introducing the EEC17DTAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows of 34 contact positions, each capable of handling up to 3A at 700VAC. The clearance hole mount type and thru-hole termination method ensure secure and stable connections. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in PCB layouts. The contact type, Loop Bellow, enhances durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides compact yet efficient connectivity. With matte tin plating on the contacts and termination, it guarantees low contact resistance and high reliability. Ideal for applications where performance and longevity are crucial, the EEC17DTAH is a top choice for engineers in the aerospace, defense, and industrial sectors.