EEC17DTAN

Heilind Number:SULEEC17DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTAN

Detailed Description

Introducing the EEC17DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures durability and reliability in operation. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring a unique loop bellow contact type and 34 positions spread across 2 rows, it offers secure and efficient connectivity. The termination method of thru-hole soldering guarantees a stable and lasting connection. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. With matte tin contact plating and termination, it ensures optimal signal transmission. Ideal for applications in aerospace, defense, and industrial sectors, the EEC17DTAN is the perfect choice for high-reliability connections.