EEC17DTAS

Heilind Number:SULEEC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTAS

Detailed Description

Introducing the EEC17DTAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a compact form factor, this female connector features two rows and 34 positions, accommodating a wide range of applications. The contact material, crafted from durable phosphor bronze, ensures reliable conductivity, while matte tin plating enhances corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent industry standards for performance and safety. The right-angle orientation and side hole mount type offer versatile installation options, making it ideal for space-constrained designs. With a temperature range of -65 to 125°C, it guarantees stable operation even in harsh environments. Trust the EEC17DTAS for seamless and durable connections in your electronic systems.