EEC17DTEF

Heilind Number:SULEEC17DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTEF
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTEF

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEC17DTEF. This female connector features a durable construction with a floating bobbin mount type, ensuring secure and reliable connections. With a current rating of 3A and voltage capability of 700VAC, it is suitable for various electronic applications. The 2-row design with 34 positions allows for efficient signal transmission. Contacts made of phosphor bronze with matte tin plating offer excellent conductivity. Featuring a straight orientation and eyelet termination method, installation is a breeze. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it perfect for space-constrained PCB layouts. Trust in the reliability and performance of the EEC17DTEF connector for your connectivity needs.