EEC17DTEH

Heilind Number:SULEEC17DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTEH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTEH

Detailed Description

Featuring a robust construction, the EEC17DTEH connector is designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, this female connector ensures reliable power transmission. Its two rows of full bellow contacts, made of durable phosphor bronze with matte tin plating, guarantee secure and low-resistance connections. The clearance hole mount type and eyelet termination method offer easy and efficient installation on PCBs. With 34 positions and a pitch of 2.54mm, it enables precise board-to-board connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves valuable board space. Ideal for use in aerospace, military, and industrial systems, the EEC17DTEH ensures uncompromised performance and durability.