EEC17DTEN

Heilind Number:SULEEC17DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTEN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTEN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a sleek design with 34 positions spread across 2 rows. This high-performance connector operates at a maximum amperage of 3A and a voltage of 700VAC. Its contact material, made of durable phosphor bronze with matte tin plating, ensures reliable conductivity. The termination method using eyelets guarantees secure connections. With a pitch of 2.54mm and a tail length of 6.99mm, it's suitable for board-to-board PCB applications. Engineered for durability, it withstands a wide temperature range from -65 to 125°C. The connector's straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained environments. Perfect for demanding industrial and electronic applications, this connector, with SKU EEC17DTEN, is a must-have for seamless connectivity.