EEC17DTKD

Heilind Number:SULEEC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTKD

Detailed Description

Introducing the EEC17DTKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. Featuring a female gender, it offers easy mating with compatible male connectors. With two rows and 34 positions, it allows for versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate secure installation on PCBs. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing optimal signal transfer. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and compact dimensions of 9.4mm x 15.49mm, this connector is space-efficient. It has a wide operating temperature range of -65 to 125°C, making it suitable for various industrial applications. Whether used in telecommunications, aerospace, or automotive systems, the EEC17DTKD delivers superior connectivity performance. Trust in this connector for seamless and reliable board-to-board connections.