EEC17DTKN

Heilind Number:SULEEC17DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC17DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC17DTKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC17DTKN

Detailed Description

Featuring a robust construction, the EEC17DTKN PCB Connector ensures reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is designed for high-performance applications. Its female gender and two rows of 34 positions offer versatile connectivity options. The contact material of phosphor bronze with matte tin plating guarantees optimal signal transfer. Operating effortlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial use. Its loop bellow contact type and straight orientation facilitate easy installation. Measuring .61 inches in height and 9.4 mm in width, it fits seamlessly onto PCBs. The termination method of thru hole soldering ensures secure attachment. Perfect for board-to-board and card edge connections, the EEC17DTKN is a dependable choice for your electronic assembly needs.