EEC18DRMH

Heilind Number:SULEEC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DRMH

Detailed Description

Introducing the EEC18DRMH, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features two rows for secure attachment, with a clearance hole mount type for easy installation. The termination method of wire wrap ensures reliable and durable connections. Made with Phosphor Bronze contacts and Matte Tin plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The Loop Bellow contact type and straight orientation facilitate seamless mating. Boasting 36 positions and a tail length of 14.22mm (.56 in), it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers compact yet efficient connectivity. Ideal for use in aerospace, defense, and industrial applications, the EEC18DRMH is the perfect choice for demanding electronic systems.