EEC18DRMN

Heilind Number:SULEEC18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEEC18DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EEC18DRMN, a high-performance component designed for reliable board-to-board or card edge connectivity. With a pitch of 2.54mm, this connector features two rows and 36 positions, accommodating a wide range of applications. Its wire wrap termination method and loop bellow contact type ensure secure and efficient connections. Constructed with durable phosphor bronze contacts plated with matte tin, it offers excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it is compact yet easy to work with. Ideal for industrial and commercial use, the EEC18DRMN is a dependable solution for your connectivity needs.