EEC18DRSD

Heilind Number:SULEEC18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DRSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DRSD

Detailed Description

Introducing the EEC18DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Engineered with precision, this female connector features two rows for secure connectivity, utilizing a clearance hole mount type and through-hole termination method for easy installation. Constructed with durable phosphor bronze contacts plated with matte tin, it ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is perfect for high-power applications. The straight orientation and loop bellow contact type offer seamless mating, while the 36 positions and .19-inch tail length provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. With a compact design measuring just .61 inches in height and 9.4mm in width, it is suitable for space-constrained installations. The EEC18DRSD is a vital component in any electronic system, delivering exceptional quality and reliability.