EEC18DRSH

Heilind Number:SULEEC18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEEC18DRSH

Detailed Description

The EEC18DRSH is a high-performance PCB connector designed for seamless board-to-board connections. Featuring PBT and Phosphor Bronze construction, this female connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The connector's two rows with 36 positions each, arranged in a 2.54mm pitch, provide ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material of Phosphor Bronze with matte tin plating guarantees optimal signal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, loop bellow contact type, and .19in tail length offer versatility in usage. Measuring .61in in height and 9.4mm in width, it's compact yet highly functional. Ideal for demanding applications in various industries, the EEC18DRSH is a top choice for quality connectivity solutions.