EEC18DRSN

Heilind Number:SULEEC18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DRSN

Detailed Description

Designed for high-reliability applications, the EEC18DRSN is a female board-to-board PCB connector featuring two rows of 36 positions for secure and efficient connections. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Its straight orientation and termination method via thru hole mounting guarantee easy installation. Constructed with PBT and Phosphor Bronze materials, and plated with Matte Tin, it offers durability and efficient conductivity. The connector's loop bellow contact type and operating temperature range of -65 to 125 °C make it suitable for a wide range of environments. At a compact size of 9.4 mm (.37 in) in width and .61 in (15.49 mm) in height, it is ideal for space-constrained applications in various industries. Experience seamless connectivity with the EEC18DRSN, your solution for dependable board-to-board connections.