EEC18DTAD

Heilind Number:SULEEC18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTAD

Detailed Description

Introducing the EEC18DTAD, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a 36-position, 2-row female design with a clearance hole mount type, it offers easy installation on PCBs. The contact material is Matte Tin-plated Phosphor Bronze, providing excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of .61 in and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the EEC18DTAD for secure and efficient board-to-board connections.