EEC18DTAN

Heilind Number:SULEEC18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTAN

Detailed Description

The EEC18DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions each, offering ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The contact material is phosphor bronze with matte tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Additionally, it complies with industry standards for quality and performance. Upgrade your PCB designs with the EEC18DTAN for reliable and efficient connectivity.