EEC18DTAS

Heilind Number:SULEEC18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEEC18DTAS

Detailed Description

Introducing the EEC18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and a 36-position dual-row layout, it ensures efficient signal transfer. The contact material is Matte Tin-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The right-angle orientation and side-hole mount type make installation easy, while the loop bellow contact type provides added stability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Trust the EEC18DTAS for your critical connectivity needs.