EEC18DTEF

Heilind Number:SULEEC18DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTEF
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTEF

Detailed Description

Introducing our PBT & Phosphor Bronze Connector, SKU EEC18DTEF, designed for high-performance connectivity in demanding environments. This female connector features two rows with a floating bobbin mount type for secure attachment. The termination method utilizes eyelets for reliable contact. Crafted from durable phosphor bronze with matte tin plating, it ensures optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The full bellow contact type and straight orientation provide efficient signal transmission. With 36 positions and a tail length of 6.99mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, it guarantees performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is suitable for various PCB applications. Trust in the EEC18DTEF for reliable board-to-board and card edge connections in your projects.