EEC18DTEH

Heilind Number:SULEEC18DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTEH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTEH

Detailed Description

Introducing the EEC18DTEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is ideal for use in aerospace, defense, and industrial settings. Featuring a female gender and two rows of contacts, it provides reliable connectivity in even the harshest environments. The contact material is made of phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-speed data transmission and power delivery with ease. The full bellow contact type and straight orientation further enhance its performance, while the termination method of eyelet guarantees secure and stable connections. With 36 positions and a tail length of 6.99mm, this connector offers versatility in PCB design. Operating temperature range of -65 to 125°C and compliance with stringent quality standards make it a reliable choice for mission-critical systems. Trust the EEC18DTEH for your connectivity needs, where performance and durability are paramount.