EEC18DTEN

Heilind Number:SULEEC18DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTEN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTEN

Detailed Description

The EEC18DTEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 36 positions offers ample connectivity options. Its eyelet termination method and matte tin plating on phosphor bronze contacts guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design with a connector height of 10.95mm and width of 8.38mm makes it space-efficient on the PCB. Perfect for hi-rel applications, the EEC18DTEN is a reliable choice for your connectivity needs.