EEC18DTKD

Heilind Number:SULEEC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTKD

Detailed Description

The EEC18DTKD is a high-performance PCB connector designed for demanding applications. Featuring two rows with 36 positions, it ensures secure and reliable connections on your circuit board. The female gender and straight orientation make it easy to integrate, while the clearance hole mount type and thru-hole termination method offer convenient installation. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. The contact type, loop bellow, ensures stable contact with minimal signal interference. Matte tin plating on the contacts and termination enhances conductivity and corrosion resistance. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs in high-reliability systems.